652 BK038

Alpha Wire
602-652
652 BK038

Mfr.:

Description:
AC Power Leads 28 AWG 4 Conductor, Unshielded, 300V 250ft Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.09 $17,209.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
28 AWG
600 mm
Unshielded
Black
Brand: Alpha Wire
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CAHTS:
8544490090
USHTS:
8544429090
TARIC:
8544499190
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE