77055 SL005

Alpha Wire
602-77055-100-09
77055 SL005

Mfr.:

Description:
Multi-Conductor Cables 28 AWG 6 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Control Cable
Unshielded
6 Conductor
100 ft
28 AWG
4.42 mm (0.174 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
7 x 36
600 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$615.54 $3,077.70
$593.97 $5,939.70