852210 BK002

Alpha Wire
602-852210-500-02
852210 BK002

Mfr.:

Description:
Multi-Conductor Cables 22 AWG 10 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Automation and Process Control
Unshielded
10 Conductor
500 ft
22 AWG
10.08 mm (0.397 in)
Black
Polyvinyl Chloride (PVC), Oil Resistant
Copper
41 x 38
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 2
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 19.504 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99