862002 SL005

Alpha Wire
602-862002-100-09
862002 SL005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG/2C UNSHIELD 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 2026/04/01
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$373.33 $373.33
$345.33 $690.66
$324.45 $1,622.25
$301.98 $3,019.80
$296.66 $8,899.80

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
2 Conductor
100 ft
20 AWG
5.182 mm (0.204 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 32
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 1.225 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99