9058A BK021

Alpha Wire
602-9058A-U1000-02
9058A BK021

Mfr.:

Description:
Coaxial Cables 21 AWG 19/.0071 1 Conductor 1400V Braid, PE, PVC 1000ft Box, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$921.78 $921.78
$876.11 $1,752.22

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
RG-58/U
20 AWG
304.8 m (1000 ft)
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Coaxial Cables
Factory Pack Quantity: 5
Subcategory: Cable
Unit Weight: 14.061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99