906 SV001

Alpha Wire
602-906SV001
906 SV001

Mfr.:

Description:
Bus Bar Wire 6 AWG Solid Bus Bar Wire, 1000ft Silver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,981.44 $6,981.44
$6,733.72 $13,467.44

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Bus Bar Wire
RoHS:  
6 AWG
1000 ft
Solid
Tinned Copper
4.11 mm
906
Brand: Alpha Wire
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ALPHA WIRE