DW04QR117 TL358

Alpha Wire
602-DW04QR117-5M
DW04QR117 TL358

Mfr.:

Description:
Ethernet Cables / Networking Cables M12M 90Deg/RJ45M 04 POLE

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.41 $61.41
$54.18 $541.80
$52.27 $1,306.75
$49.93 $2,496.50
$47.44 $4,744.00
$45.25 $11,312.50
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
RJ45
4 Position
Male / Male
5 m (16.404 ft)
24 AWG
30 VAC, 42 VDC
Brand: Alpha Wire
Current Rating: 1.6 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: DW04QR
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 235.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Industrial Automation Connectivity Solutions

Alpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.

FEATURED PRODUCTS
ALPHA WIRE