FIT2213/32 CL005

Alpha Wire
602-F2210332CL-100
FIT2213/32 CL005

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/32 CLEAR 100 FT

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Clear
Polyolefin (PO), Irradiated
30.48 m (100 ft)
2.362 mm (0.093 in)
1.168 mm (0.046 in)
2:1
Tubings
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Length - in: 100 ft
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product Type: Heat Shrink Tubing and Sleeves
Recovery Temperature: + 90 C
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Wall Thickness: 0.02 in
Part # Aliases: F2213/32 CL005
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
5
Expected 2026/12/11
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.01 $125.01
$117.54 $587.70
$112.21 $1,122.10
$106.97 $2,674.25
$104.72 $5,236.00
$102.46 $10,246.00
250 Quote