FIT3001/2 BK105

Alpha Wire
602-30012-4BK
FIT3001/2 BK105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1/2in ID SHRNK TUBN 4ft STICK BLACK

Due to size or weight of the product, your shipping charge may increase.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
80
Expected 2026/07/07
70
Expected 2026/08/04
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.88 $43.88
$39.60 $198.00
$37.22 $372.20
$36.22 $905.50
$35.51 $1,775.50
$35.16 $3,516.00
$34.81 $8,702.50
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO), Irradiated
1.219 m (4 ft)
12.7 mm (0.5 in)
4.953 mm (0.195 in)
2.5:1
FIT-300
Brand: Alpha Wire
Chemical Resistant: No
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: Encapulates without adhesive
Flammability Rating: UL 224
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 135 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Part # Aliases: F3001/2 BK105
Unit Weight: 105.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99