FIT3003/16 SL103

Alpha Wire
602-300316-4FT-09
FIT3003/16 SL103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 4FT STICK SLATE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.28 $17.28
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Adhesive Lined / Dual Wall
Gray (Slate Gray)
Polyolefin (PO), Irradiated
1.219 m (4 ft)
4.75 mm (0.187 in)
1.524 mm (0.06 in)
2.5:1
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: F3003/16 SL103
Unit Weight: 18.144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
USHTS:
3926909989
TARIC:
3917390099
ECCN:
EAR99