LC136 BK088

Alpha Wire
602-LC136-BK
LC136 BK088

Mfr.:

Description:
Cable Ties Nylon [Coating] Coated 0.085 inch - Black

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.69 $163.69

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Cable Ties
RoHS:  
Lacing Cords
Black
Nylon
1500 ft
0.087 in
23 kg
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Spool
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
5607500000
CAHTS:
8544490090
USHTS:
5607504000
TARIC:
8544499190
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE