PVC1051/2A CL005

Alpha Wire
602-1051/2A-CL-100
PVC1051/2A CL005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1/2in NON-SHNK TUBNG 100ft SPOOL CLEAR

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubings
Polyvinyl Chloride (PVC)
12.7 mm
100 ft
Clear
Brand: Alpha Wire
Family: Tube
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P1051/2A CL005
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$111.15 $111.15
$99.60 $498.00
$96.76 $2,419.00
$94.38 $4,719.00
$93.28 $9,328.00
250 Quote