TFT20020 NA005

Alpha Wire
602-TFT20020-100
TFT20020 NA005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 20 AWG I.D. Non-Shrink Tubing, PTFE, 100 ft Spool - Natural

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubings
Non-Shrinkable
Polytetrafluoroethylene (PTFE)
0.86 mm
100 ft
Natural
Brand: Alpha Wire
Family: Tube
Features: Excellent Heat and Chemical Resistance
Packaging: Bulk
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 115.668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
58
Expected 2027/02/05
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$207.69 $207.69
$187.49 $937.45
$179.59 $1,795.90
1,000 Quote