EC11E09204A4

Alps Alpine
688-EC11E09204A4
EC11E09204A4

Mfr.:

Description:
Encoders 5 Volts Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.37 $5.37
$4.62 $23.10
$4.34 $43.40
$3.79 $94.75
$3.56 $178.00
$3.21 $321.00
$3.02 $755.00
$2.80 $1,400.00
$2.79 $3,348.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC11
PCB Mount
Magnetic Encoders
Incremental
9 PPR
Rotary
18 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Without Switch
5 VDC
15000 Cycle
Tray
Brand: Alps Alpine
Bushing Material: Metal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Orientation: Straight
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 1200
Subcategory: Encoders
Unit Weight: 3.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99

EC11 11mm Metal-Shaft Encoders

Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.