EC12E1220406

Alps Alpine
688-EC12E1220406
EC12E1220406

Mfr.:

Description:
Encoders 12mm 12 RES 12 DTENT 20mm Operating sectn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.55 $12.75
$2.38 $23.80
$2.09 $52.25
$1.95 $97.50
$1.77 $177.00
$1.67 $417.50
$1.56 $780.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC12
PCB Mount
Encoders
Incremental
12 PPR
Insulated
12 Detent
2 Channel
PC Pin
Quadrature
6 mm
Flatted
Without Switch
5 VDC
30000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 20 mm
Factory Pack Quantity: 2400
Subcategory: Encoders
Unit Weight: 1.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
MXHTS:
8536509999
ECCN:
EAR99