EC35AH220403

Alps Alpine
688-EC35AH220403
EC35AH220403

Mfr.:

Description:
Encoders ABC Switch 18+/-7mNm 10 Pulse/30 Detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
800
Expected 2026/06/23
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.54 $6.54
$5.62 $28.10
$5.27 $52.70
$4.61 $115.25
$4.33 $216.50
$3.91 $391.00
$3.47 $1,735.00
$3.36 $2,688.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC35AH
PCB Mount
Ring Encoders
Incremental
10 PPR
Mechanical
30 Detent
3 Channel
PC Pin
Quadrature
Ring
Without Switch
5 VDC
50000 Cycle
Tray
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 800
Subcategory: Encoders
Unit Weight: 19.117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536501590
ECCN:
EAR99