SKSCLCE010

Alps Alpine
688-SKSCLCE010
SKSCLCE010

Mfr.:

Description:
Tactile Switches 50 mAmps at 12 Volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,718

Stock:
3,718 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.866 $0.87
$0.823 $8.23
$0.77 $19.25
$0.669 $66.90
$0.623 $155.75
$0.597 $298.50
$0.571 $571.00
$0.538 $1,345.00
Full Reel (Order in multiples of 5000)
$0.516 $2,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Rectangular
OFF - (ON)
1.6 N
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
3.5 mm
3.55 mm
1.25 mm
SKSC
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.2 mm
Unit Weight: 123.145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99