SPEF210101

Alps Alpine
688-SPEF210101
SPEF210101

Mfr.:

Description:
Pushbutton Switches 1 Amp at 14.5 Volts 3 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.45 $6.45
$5.76 $57.60
$5.45 $136.25
$5.25 $262.50
$5.00 $500.00
$4.92 $1,230.00
Full Reel (Order in multiples of 660)
$4.19 $2,765.40
$3.58 $4,725.60
$3.45 $6,831.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches
RoHS:  
SPEF
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - OFF
Plunger
1 A
14.5 VDC
SMD/SMT
Reel
Cut Tape
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 30000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 660
Subcategory: Switches
Terminal Seal: Unsealed
Unit Weight: 3.572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ALPS ALPINE