SPPB1A0101

Alps Alpine
688-SPPB1A0101
SPPB1A0101

Mfr.:

Description:
Detector Switches 0.1 Amp at 30 Volts 0.35 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1,140.00
$1.05 $2,100.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
0.35 N
5.3 mm
100 mA
30 VDC
Solder Terminal
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Detector Switches
Series: SPPB
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99