SPUP192700

688-SPUP192700
SPUP192700

Mfr.:

Description:
Pushbutton Switches - Board Mount 0.1 Amp at 30 Volts 1 N

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Pushbutton Switches - Board Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SPUP
Non-Illuminated
DPDT
ON - OFF
Plunger
100 mA
30 VDC
500 VAC
Solder Lug
Actuator Style: Plunger
Brand: Alps Alpine
Life: 10000 Cycle
Mounting Style: Bushing Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: