SPVQ310200

Alps Alpine
688-SPVQ310200
SPVQ310200

Mfr.:

Description:
Detector Switches 0.3 Amp at 16 Volts 3 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 720   Multiples: 720
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.63 $2,613.60

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
3 N
6.1 mm
300 mA
16 VDC
Wire Lead
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Detector Switches
Series: SPVQ3
Factory Pack Quantity: 720
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.