SSSS810701

Alps Alpine
688-SSSS810701
SSSS810701

Mfr.:

Description:
Slide Switches Horiz 1 Pole 2 Pos 1.1 Knob 1.5 Travel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
300 mA
5 VDC
SMD/SMT
SSSS8
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Product Type: Slide Switches
Factory Pack Quantity: 4500
Subcategory: Switches
Travel: 2 mm
Unit Weight: 460.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501990
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 693

Stock:
693
Can Dispatch Immediately
On Order:
4,500
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.38 $1.38
$1.26 $12.60
$1.19 $29.75
$1.10 $110.00
$1.06 $265.00
$1.02 $510.00
$0.976 $976.00
$0.928 $2,320.00
Full Reel (Order in multiples of 4500)
$0.889 $4,000.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩