08362205006

Altech
845-08362205006
08362205006

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORP1000-Q20KB-DPA-RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Retroreflective
1 m
LED
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Altech
Height: 20 mm
Length: 35 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.28 $118.28
$113.74 $1,137.40
$111.01 $2,775.25
$107.00 $5,350.00
$105.19 $10,519.00
1,000 Quote