104-413

Altech
845-104413
104-413

Mfr.:

Description:
Junction Boxes PS1818-13f-m,182x180x137mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
48 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.66 $48.66
$46.66 $4,666.00
$45.83 $11,457.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Polystyrene (PS)
Gray
182 mm
180 mm
137 mm
DIN Rail Mount
IP66
4X
TK
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Top hat cover
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99