125-403

Altech
845-125-403
125-403

Mfr.:

Description:
Junction Boxes PC99-6 GRAY POLYCARB SW PG KNOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.47 $23.47
$18.74 $224.88
$17.97 $4,528.44
$17.64 $8,820.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
RoHS:  
NEMA Rated
Polycarbonate (PC)
Gray
94 mm
94 mm
57 mm
IP66
4X
UL 94 V-2
Brand: Altech
Cover Colour: Gray
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 4
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99