155-010

Altech
845-155010
155-010

Mfr.:

Description:
Mounting Fixings MP2212,207x107mm Mount. Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
Panel, Mounting
Steel
8.15 in
Brand: Altech
Color: Natural
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 4.21 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.97 $23.97
$23.59 $117.95
$22.06 $220.60
$21.47 $536.75
$20.63 $1,031.50
$20.41 $2,041.00
$20.09 $5,022.50
$20.02 $10,010.00
1,000 Quote