186-012

Altech
845-186012
186-012

Mfr.:

Description:
Mounting Fixings TGMPI-2516,220x150mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.18 $13.18
$12.90 $1,290.00
$12.43 $3,107.50
$12.33 $6,165.00
$12.28 $12,280.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
8.66 in
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: TG2516
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 5.98 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909990
TARIC:
3926909790
ECCN:
EAR99