2007E13

Altech
845-2007E13
2007E13

Mfr.:

Description:
Push-button Enclosures PDC-AL Enclosure, 22mm, 3PB, M20

Availability

Stock:
26 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.08 $63.08
$59.50 $595.00
$56.63 $1,415.75
$53.77 $2,688.50
$48.39 $4,839.00
$46.60 $11,650.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
Black, Gray (Pebble Gray)
Aluminum
180 mm
52 mm
Brand: Altech
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 3 Button
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190