2ALF5-024

Altech
845-2ALF5024
2ALF5-024

Mfr.:

Description:
Pushbutton Switches Push Button Oper. 22 mm, Ill.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.83 $17.83
$14.85 $148.50
$14.78 $369.50
$14.29 $714.50
$13.91 $1,391.00
$13.43 $3,357.50
$13.03 $6,515.00
$12.97 $12,970.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Switches
Non-Illuminated
24 VDC
24 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99