2ATL5LB F3F4-024

Altech
845-2ATL5LBF3F4024
2ATL5LB F3F4-024

Mfr.:

Description:
Pushbutton Switches Push Button Oper. 22 mm, Ill.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
82 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.94 $28.94
$28.41 $710.25
$27.54 $1,377.00
$26.87 $2,687.00
$26.23 $6,557.50
$26.11 $13,055.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pushbutton Switches
Non-Illuminated
24 VDC
24 VAC
Brand: Altech
Color: Amber
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99