39.1109

Altech
845-39.1109
39.1109

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Plug 9 Pole, Push-In, 3.50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
200 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.65 $8.65
$6.13 $61.30
$5.40 $135.00
$4.56 $228.00
$4.44 $444.00
$4.22 $1,055.00
$4.08 $2,040.00
$3.99 $3,990.00
$3.97 $9,925.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Plugs - Spring Cage
9 Position
3.5 mm
Push-In
Spring Clamp
Free Hanging
10 A
160 V, 300 V
26 AWG
16 AWG
Gray (Dark Gray)
Brand: Altech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 11.3 mm
Housing Material: Polyamide (PA)
Length: 31.5 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 21.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99