40.212

Altech
845-40.212
40.212

Mfr.:

Description:
Barrier Terminal Blocks TS2.5/12WP EUROSTRIP FLAT BASE 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.70 $4.70
$4.54 $2,270.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
12 Position
10 mm
30 A
300 V
22 AWG
10 AWG
Wire-to-Wire
2 Row
Panel Mount
White
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Flammability Rating: UL 94 V-0
Height: 15.5 mm
Housing Material: Polyamide (PA)
Length: 117 mm
Mounting Angle: Right
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 21.8 mm
Unit Weight: 39.537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99