733-813

Altech
845-733-813
733-813

Mfr.:

Description:
Electrical Enclosure Accessories AK3 NS35-275 DIN rail with mounting standoffs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.42 $11.42
$11.41 $1,141.00
$11.18 $2,795.00
$10.99 $5,495.00
$10.87 $10,870.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Electrical Enclosure Accessories
Accessories
DIN Rail
275 mm
7.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908530