8113493

Altech
845-8113493
8113493

Mfr.:

Description:
Washers M25 FLAT PACKING NEOPRENE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
321 Can Dispatch in 20 Days
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $20.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Washers
RoHS:  
Flat Packing
Neoprene
23 mm
30 mm
1.2 mm
M25
Black
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8547900020
USHTS:
4016935050
JPHTS:
401693000
KRHTS:
4016930000
BRHTS:
40169300
ECCN:
EAR99