AFF-1010B-120VAC

Altech
845-AFF-1010B-120VAC
AFF-1010B-120VAC

Mfr.:

Description:
AC Fans Filter Fan 115VAC 9CFM, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.76 $230.76
$217.49 $2,174.90
$212.50 $5,312.50

Product Attribute Attribute Value Select Attribute
Altech
Product Category: AC Fans
RoHS:  
Filter Fan
115 VAC
9 CFM (0.25 m3/min)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596595
TARIC:
8414592590
ECCN:
EAR99