AK2-2POSR

Altech
845-AK22POSR
AK2-2POSR

Mfr.:

Description:
Keylock Switches Key Oper, 30 mm, Non Ill.,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
23 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.67 $25.67
$25.32 $253.20
$24.64 $616.00
$23.81 $1,190.50
$23.14 $2,314.00
$22.48 $5,620.00
$22.40 $11,200.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Keylock Switches
Non-Illuminated
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99