B125X75S

Altech
845-B125X75S
B125X75S

Mfr.:

Description:
Wire Ducting & Raceways Wire duct, 125x75mm, 2m length

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Standard Slot
Polyvinyl Chloride (PVC)
Gray
2 m
123 mm
73 mm
Brand: Altech
Product Type: Wire Ducting & Raceways
Size: 125 mm x 75 mm
Factory Pack Quantity: 4
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908510
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.94 $121.94
$117.74 $1,412.88
$115.95 $3,246.60
$114.45 $5,951.40
$112.06 $11,206.00
252 Quote