B25x40T/BL-R

Altech
845-B25X40T/BL-R
B25x40T/BL-R

Mfr.:

Description:
Wire Ducting & Raceways Wire Duct,25x40mm,2m length

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.69 $33.69
$28.63 $343.56
$27.38 $657.12
$26.92 $1,615.20
$26.83 $2,897.64
$26.68 $6,723.36
$26.61 $13,411.44
1,008 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Wire Ducting & Raceways
Thin Slot
Polyvinyl Chloride (PVC)
78 ft
29 mm
41 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Family: Standard Wiring Duct
Features: Thin Slot Wiring Duct Supplied with Lid
Mounting Method: DIN Mounting Holes
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 12
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99