CB16/3H

Altech
845-CB16/3H
CB16/3H

Mfr.:

Description:
Fixed Terminal Blocks Cera Euroblock 3 pl 6.3A600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 594

Stock:
594 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.78 $2.78
$2.77 $692.50
$2.62 $1,310.00
$2.56 $2,560.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
13 mm
Screw
76 A
300 V
20 AWG
6 AWG
Panel Mount
Front
White
Brand: Altech
Contact Material: Steel
Contact Plating: Zinc
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 23.2 mm
Housing Material: Steatite
Length: 48 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Unit Weight: 88.014 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99