CIMRE1SS4/24/OM

Altech
845-CIMRE1SS4/24/OM
CIMRE1SS4/24/OM

Mfr.:

Description:
Industrial Relays Relay Module, Din rail mount with relays, 24V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
DIN Rail
Relay Modules
Pluggable Module
Screw
SPDT
12 A
Screw
Non-Latching
24 VDC
1.44 kOhms
16.7 mA
440 VAC, 300 VDC
Silver
IP20
84.7 mm
77 mm
56.5 mm
Brand: Altech
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 5
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.64 $56.64
$54.89 $1,372.25
$53.40 $2,670.00
$52.42 $5,242.00
$52.22 $13,055.00
500 Quote