CNF12-S4SP0-BP9

Altech
845-CNF12-S4SP0-BP9
CNF12-S4SP0-BP9

Mfr.:

Description:
Circular Metric Connectors Field-Wired Conn., M12, Female, Straight, 4-pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
125 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.89 $9.89
$9.87 $9,870.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
PG9
Screw
A Coded
4 A
250 V
IP67
Body Style: Straight
Brand: Altech
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 21 mm
Gender: Female
Housing Material: Nylon
Length: 51 mm
Product: Circular Metric Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Field Wired Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99