HE10WPR/06

Altech
845-HE10WPR06
HE10WPR/06

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip, 6 pole,15mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.49 $10.49
$7.44 $74.40
$6.73 $168.25
$6.11 $305.50
$5.87 $587.00
$5.19 $1,297.50
$4.94 $2,470.00
$4.75 $4,750.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
6 Position
15 mm
50 A
300 V
18 AWG
8 AWG
Wire-to-Wire
2 Row
Panel Mount
White
HE10
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Flammability Rating: UL 94 V-0
Height: 21.9 mm
Housing Material: Polyamide (PA)
Length: 84.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M4
Width: 25.1 mm
Wire Gauge: 18 AWG to 8 AWG
Unit Weight: 50.147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99