HE16WPR/10

Altech
845-HE16WPR10
HE16WPR/10

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip,10 pole,15mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.24 $15.24
$9.36 $93.60
$9.21 $4,605.00
$9.14 $9,140.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
10 Position
15 mm
63 A
300 V
18 AWG
6 AWG
Wire-to-Wire
2 Row
Panel Mount
White
HE16
Brand: Altech
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Flammability Rating: UL 94 V-0
Height: 21.9 mm
Housing Material: Polyamide (PA)
Length: 144.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Screw
Thread Size: M5
Width: 25.1 mm
Wire Gauge: 18 AWG to 6 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99