HE1HWPR/09

Altech
845-HE1HWPR09
HE1HWPR/09

Mfr.:

Description:
Barrier Terminal Blocks Eurostrip, 9 pole, 8mm spacing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
700 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.76 $5.76
$4.09 $40.90
$3.65 $91.25
$2.91 $145.50
$2.90 $290.00
$2.79 $697.50
$2.65 $1,325.00
$2.54 $2,540.00
$2.51 $6,275.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
Wire-to-Wire
HE1
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99