MBE-1514

Altech
845-MBE-1514
MBE-1514

Mfr.:

Description:
Fixed Terminal Blocks PCB5mmpinspacing 14pl Vert. 10A Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
14 Position
5 mm
10 A
300 V
30 AWG
16 AWG
PCB Mount
Vertical
Green
Brand: Altech
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 5.5 mm
Housing Material: Polyamide (PA)
Insulator Material: Polyamide
Length: 70 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Vertical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.68 $7.68
$5.45 $54.50
$4.85 $121.25
$3.87 $193.50
$3.86 $965.00
$3.74 $1,870.00
$3.69 $3,690.00
$3.65 $9,125.00