RM84-2012-35-1006

Altech
845-RM842012351006
RM84-2012-35-1006

Mfr.:

Description:
Industrial Relays miniature relay, DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.18 $9.18
$8.61 $86.10
$6.32 $126.40
$6.30 $630.00
$6.05 $1,573.00
$5.90 $2,950.00
$5.77 $5,770.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
PCB Mount
Industrial Relays
Miniature
Solder Pin
DPDT, DPST
8 A
Solder Pin
Non-Latching
440 VAC
Silver Nickel (AgNi)
IP67
29 mm
12.7 mm
15.7 mm
Brand: Altech
Current Rating: 8 A
Power Consumption: 480 mW
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99