TL50LA1W

Altech
845-TL50LA1W
TL50LA1W

Mfr.:

Description:
Tower Light Modules TowerLight 50mm 120V Conti Amber NEMA

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.76 $68.76
$63.91 $639.10
$62.05 $1,551.25
$60.41 $3,020.50
$58.34 $5,834.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Light Module
Amber
110 VAC
50 mm
Steady
IP65
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
USHTS:
8512102000
ECCN:
EAR99