10CL006YU256C6G

Altera
989-10CL006YU256C6G
10CL006YU256C6G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.84 $15.84
$15.65 $391.25

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone 10 LP 10CL006
6272 LE
270 kbit
176 I/O
1.2 V
1.2 V
0 C
+ 85 C
SMD/SMT
UBGA-256
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 392 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 119
Subcategory: Programmable Logic ICs
Total Memory: 270 kbit
Tradename: Cyclone
Part # Aliases: 967109
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Cyclone 10 FPGAs

Intel® Cyclone® 10 FPGAs deliver cost and power savings over previous generations of Cyclone® FPGAs. Cyclone® 10 GX devices provide high bandwidth via 10.3Gbps transceiver-based functions, 1833Mbps DDR3, and 1.4Gbps LVDS I/O. Cyclone® 10 LP devices offer low-power cost-optimised functions suitable for general purpose board control, chip-to-chip bridging or motor/motion control.