5CEFA9U19I7N

Altera
989-5CEFA9U19I7N
5CEFA9U19I7N

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Cyclone V E 5CEA9
301000 LE
113560 ALM
13.92 Mbit
240 I/O
1.1 V
- 40 C
+ 100 C
SMD/SMT
UBGA-484
Tray
Brand: Altera
Embedded Block RAM - EBR: 1717 kbit
Maximum Operating Frequency: 925 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 11356 LAB
Operating Supply Voltage: 1.1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Total Memory: 13917 kbit
Tradename: Cyclone
Part # Aliases: 968208
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 84   Multiples: 84
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$683.75 $57,435.00