EK-10M08E144

Altera
989-EK-10M08E144
EK-10M08E144

Mfr.:

Description:
Programmable Logic IC Development Tools Eval Kit MAX 10 FPGA

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.22 $55.22

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Evaluation Kits
FPGA
MAX 10 10M08S
Brand: Altera
Description/Function: Evaluation kit for 10M08S, 144-EQFP FPGA
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 980013
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
EAR99

MAX® 10 FPGA Evaluation Boards

Altera MAX® 10 FPGA Evaluation Boards are general-purpose development platforms for applications like industrial and automotive. The boards feature Altera Enpirion® power solutions.

MAX® 10 10M08 Evaluation Kits

Altera MAX® 10 10M08 Evaluation Kits are entry-level kits designed to help users quickly develop embedded control applications through Arduino daughter cards and GPO. Arduino provides access to a vast connectivity ecosystem and peripheral options like Servos, sensors, and displays. The Altera MAX 10 10M08 evaluation kits include essential components: a potentiometer, switches, and LEDs. These kits support a wide range of applications, I/O expansion, analog interface control, stepper motor control, interface bridging, power management control, configuration, and initialization control. The MAX 10 10M08 evaluation kits are used in I/O expansion, analog interface control, power management control, and stepper motor control applications.